Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS21-34-035-BK-260-SMT-TR

DigiKey Part Number
2223-TS21-34-035-BK-260-SMT-TR-ND - Tape & Reel (TR)
2223-TS21-34-035-BK-260-SMT-TRCT-ND - Cut Tape (CT)
2223-TS21-34-035-BK-260-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS21-34-035-BK-260-SMT-TR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TS21-34-035-BK-260-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
1.50mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
SMD (SMT) Tab
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
3.40mm x 3.40mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
260gf
Switch Function
Off-Mom
Operating Temperature
-30°C ~ 80°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Liquid Crystal Polymer (LCP)
Actuator Type
Standard
Switch Travel
0.15mm
Mounting Type
Mechanical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41 764
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
103,37900 Kč33,79 Kč
253,17000 Kč79,25 Kč
1002,84890 Kč284,89 Kč
2502,64280 Kč660,70 Kč
5002,49432 Kč1 247,16 Kč
1 0002,35396 Kč2 353,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,10291 Kč8 411,64 Kč
8 0001,99358 Kč15 948,64 Kč
12 0001,93473 Kč23 216,76 Kč
20 0001,86594 Kč37 318,80 Kč
28 0001,82380 Kč51 066,40 Kč
40 0001,78182 Kč71 272,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč