18V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP3311PQTCT

DigiKey Part Number
UCLAMP3311PQTCTTR-ND - Tape & Reel (TR)
UCLAMP3311PQTCTCT-ND - Cut Tape (CT)
UCLAMP3311PQTCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP3311PQTCT
Description
TVS DIODE 3.3VWM 18VC SLP1006P2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Peak Pulse
90W
Mfr
Power Line Protection
No
Series
Applications
Ethernet
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
12pF @ 1MHz
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q100
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
3.5V
Package / Case
0402 (1006 Metric)
Voltage - Clamping (Max) @ Ipp
18V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACPDQC3V3T-HFComchip Technology538641-1635-1-ND8,76000 KčSimilar
ESD207B102ELE6327XTMA1Infineon Technologies102 973ESD207B102ELE6327XTMA1CT-ND9,59000 KčSimilar
ESD208B102ELE6327XTMA1Infineon Technologies104 086ESD208B102ELE6327XTMA1CT-ND9,59000 KčSimilar
In-Stock: 7 044
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,41000 Kč34,41 Kč
1021,79400 Kč217,94 Kč
10014,50710 Kč1 450,71 Kč
50011,38544 Kč5 692,72 Kč
1 00010,38083 Kč10 380,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,10482 Kč27 314,46 Kč
6 0008,46268 Kč50 776,08 Kč
9 0008,13559 Kč73 220,31 Kč
15 0007,76823 Kč116 523,45 Kč
21 0007,56012 Kč158 762,52 Kč
Manufacturers Standard Package
Unit Price without VAT:34,41000 Kč
Unit Price with VAT:41,63610 Kč