NTC Thermistor 10k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0402 (1005 Metric)
Wide Range Temperature Sensing with Murata NCU NTC Thermistors
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCU15XH103D60RC

DigiKey Part Number
490-NCU15XH103D60RCTR-ND - Tape & Reel (TR)
490-NCU15XH103D60RCCT-ND - Cut Tape (CT)
490-NCU15XH103D60RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCU15XH103D60RC
Description
THERMISTOR NTC 10KOHM 3380K 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCU15XH103D60RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3380K
Manufacturer
Murata Electronics
B25/85
3434K
Series
B25/100
3455K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
10k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±0.5%
Base Product Number
B Value Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCGS103JX103DT8TDK7 765445-NTCGS103JX103DT8CT-ND6,09000 KčSimilar
In-Stock: 9 569
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
52,89800 Kč14,49 Kč
102,73000 Kč27,30 Kč
252,52800 Kč63,20 Kč
502,38540 Kč119,27 Kč
1002,25730 Kč225,73 Kč
5001,99984 Kč999,92 Kč
1 0001,90473 Kč1 904,73 Kč
5 0001,71339 Kč8 566,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,61078 Kč16 107,80 Kč
20 0001,54696 Kč30 939,20 Kč
30 0001,51215 Kč45 364,50 Kč
50 0001,47074 Kč73 537,00 Kč
70 0001,44488 Kč101 141,60 Kč
100 0001,41863 Kč141 863,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč