NTC Thermistor 10k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCGS103JX103DT8

DigiKey Part Number
445-NTCGS103JX103DT8TR-ND - Tape & Reel (TR)
445-NTCGS103JX103DT8CT-ND - Cut Tape (CT)
445-NTCGS103JX103DT8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCGS103JX103DT8
Description
NTC,10K,0.5%,0402,150C,AEC-Q200,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/75
3422K
Manufacturer
TDK
B25/85
3435K
Series
B25/100
3453K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Power - Max
125 mW
Resistance in Ohms @ 25°C
10k
Mounting Type
Surface Mount
Resistance Tolerance
±0.5%
Grade
Automotive
B Value Tolerance
±0.7%
Qualification
AEC-Q200
B25/50
3380K
Package / Case
0402 (1005 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 765
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
55,20800 Kč26,04 Kč
104,91400 Kč49,14 Kč
254,56080 Kč114,02 Kč
504,31720 Kč215,86 Kč
1004,09670 Kč409,67 Kč
5003,65660 Kč1 828,30 Kč
1 0003,49323 Kč3 493,23 Kč
5 0003,16524 Kč15 826,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,98485 Kč29 848,50 Kč
20 0002,87530 Kč57 506,00 Kč
30 0002,81550 Kč84 465,00 Kč
50 0002,74437 Kč137 218,50 Kč
70 0002,69993 Kč188 995,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč