


IRFL024ZTRPBF | |
|---|---|
DigiKey Part Number | IRFL024ZTRPBFTR-ND - Tape & Reel (TR) IRFL024ZTRPBFCT-ND - Cut Tape (CT) IRFL024ZTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFL024ZTRPBF |
Description | MOSFET N-CH 55V 5.1A SOT223 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 5.1A (Ta) 1W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | IRFL024ZTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 57.5mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 340 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 14,95100 Kč | 149,51 Kč |
| 100 | 9,78090 Kč | 978,09 Kč |
| 500 | 7,55718 Kč | 3 778,59 Kč |
| 1 000 | 6,84073 Kč | 6 840,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,06498 Kč | 15 162,45 Kč |
| 5 000 | 5,58538 Kč | 27 926,90 Kč |
| 7 500 | 5,34108 Kč | 40 058,10 Kč |
| 12 500 | 5,06653 Kč | 63 331,62 Kč |
| 17 500 | 4,90401 Kč | 85 820,18 Kč |
| 25 000 | 4,74604 Kč | 118 651,00 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |


















