Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 326 4939776 101261 484-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6SLX100-3FGG484C

DigiKey Part Number
122-1759-ND
Manufacturer
Manufacturer Product Number
XC6SLX100-3FGG484C
Description
IC FPGA 326 I/O 484FBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 326 4939776 101261 484-BBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
4939776
Mfr
Number of I/O
326
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
7911
Supplier Device Package
484-FBGA (23x23)
Number of Logic Elements/Cells
101261
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 675,13000 Kč5 675,13 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 675,13000 Kč
Unit Price with VAT:6 866,90730 Kč