



ATS-X50230P-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1982-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X50230P-C1-R0 |
Description | SUPERGRIP HEATSINK 23X23X17.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 0.900" (23.00mm) |
Series | Width 0.906" (23.01mm) |
Packaging Bulk | Fin Height 0.689" (17.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 5.10°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 576,82000 Kč | 576,82 Kč |
| 10 | 510,54500 Kč | 5 105,45 Kč |
| 25 | 486,28000 Kč | 12 157,00 Kč |
| 50 | 468,67540 Kč | 23 433,77 Kč |
| 100 | 451,69220 Kč | 45 169,22 Kč |
| 300 | 425,98153 Kč | 127 794,46 Kč |
| 500 | 414,51228 Kč | 207 256,14 Kč |
| Unit Price without VAT: | 576,82000 Kč |
|---|---|
| Unit Price with VAT: | 697,95220 Kč |




