
XC6SLX45-2FGG484C | |
|---|---|
DigiKey Part Number | 122-1674-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX45-2FGG484C |
Description | IC FPGA 316 I/O 484FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 316 2138112 43661 484-BBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 2138112 |
Mfr | Number of I/O 316 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 3411 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 43661 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 821,29000 Kč | 2 821,29 Kč |
| Unit Price without VAT: | 2 821,29000 Kč |
|---|---|
| Unit Price with VAT: | 3 413,76090 Kč |










