
XC6SLX100-2FGG484I | |
|---|---|
DigiKey Part Number | XC6SLX100-2FGG484I-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX100-2FGG484I |
Description | IC FPGA 326 I/O 484FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 326 4939776 101261 484-BBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 4939776 |
Mfr | Number of I/O 326 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 7911 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 101261 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 945,37000 Kč | 5 945,37 Kč |
| Unit Price without VAT: | 5 945,37000 Kč |
|---|---|
| Unit Price with VAT: | 7 193,89770 Kč |








