


XC7S50-1FGGA484I | |
|---|---|
DigiKey Part Number | 122-2042-ND |
Manufacturer | |
Manufacturer Product Number | XC7S50-1FGGA484I |
Description | IC FPGA 250 I/O 484FBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Spartan®-7 Field Programmable Gate Array (FPGA) IC 250 2764800 52160 484-BGA |
Datasheet | Datasheet |
EDA/CAD Models | XC7S50-1FGGA484I Models |
Category | Total RAM Bits 2764800 |
Mfr | Number of I/O 250 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 4075 | Supplier Device Package 484-FPBGA (23x23) |
Number of Logic Elements/Cells 52160 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,02000 $ | 95,02 $ |
| Unit Price without VAT: | 95,02000 $ |
|---|---|
| Unit Price with VAT: | 114,97420 $ |

















