Similar



BSP320SH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSP320SH6327XTSA1TR-ND - Tape & Reel (TR) BSP320SH6327XTSA1CT-ND - Cut Tape (CT) BSP320SH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP320SH6327XTSA1 |
Description | MOSFET N-CH 60V 2.9A SOT223-4 |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.9A (Tj) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BSP320SH6327XTSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 340 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 1.8W (Ta) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT223-4 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 120mOhm @ 2.9A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 20µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDT3055L | onsemi | 0 | NDT3055LCT-ND | 36,50000 Kč | Similar |
| ZXMN6A08GTA | Diodes Incorporated | 64 | ZXMN6A08GCT-ND | 28,15000 Kč | Similar |





