
IRLL024NTRPBF | |
|---|---|
DigiKey Part Number | IRLL024NPBFTR-ND - Tape & Reel (TR) IRLL024NPBFCT-ND - Cut Tape (CT) IRLL024NPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLL024NTRPBF |
Description | MOSFET N-CH 55V 3.1A SOT223 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 3.1A (Ta) 1W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | IRLL024NTRPBF Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15.6 nC @ 5 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 510 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package SOT-223 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 65mOhm @ 3.1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| 10 | 16,30900 Kč | 163,09 Kč |
| 100 | 10,64260 Kč | 1 064,26 Kč |
| 500 | 8,20330 Kč | 4 101,65 Kč |
| 1 000 | 7,41726 Kč | 7 417,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,56573 Kč | 16 414,33 Kč |
| 5 000 | 6,03921 Kč | 30 196,05 Kč |
| 7 500 | 5,77097 Kč | 43 282,28 Kč |
| 12 500 | 5,46958 Kč | 68 369,75 Kč |
| 17 500 | 5,29112 Kč | 92 594,60 Kč |
| 25 000 | 5,11769 Kč | 127 942,25 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |










