1 Circuit IC Switch 8:1 170Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUX508IPWR

DigiKey Part Number
296-44147-2-ND - Tape & Reel (TR)
296-44147-1-ND - Cut Tape (CT)
296-44147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUX508IPWR
Description
IC MUX 8:1 170OHM 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 170Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MUX508IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
170Ohm
Channel-to-Channel Matching (ΔRon)
2.4Ohm
Voltage - Supply, Single (V+)
10V ~ 36V
Voltage - Supply, Dual (V±)
±5V ~ 18V
Switch Time (Ton, Toff) (Max)
136ns, 75ns
-3db Bandwidth
-
Charge Injection
0.3pC
Channel Capacitance (CS(off), CD(off))
2.4pF, 7.5pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-96dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 604
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,16000 Kč60,16 Kč
1044,94300 Kč449,43 Kč
2541,16160 Kč1 029,04 Kč
10036,98960 Kč3 698,96 Kč
25035,40288 Kč8 850,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00032,00286 Kč64 005,72 Kč
4 00031,33461 Kč125 338,44 Kč
6 00031,00000 Kč186 000,00 Kč
Manufacturers Standard Package
Unit Price without VAT:60,16000 Kč
Unit Price with VAT:72,79360 Kč