
IRLL024NTRPBF | |
|---|---|
DigiKey Part Number | IRLL024NPBFTR-ND - Tape & Reel (TR) IRLL024NPBFCT-ND - Cut Tape (CT) IRLL024NPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLL024NTRPBF |
Description | MOSFET N-CH 55V 3.1A SOT223 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 3.1A (Ta) 1W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | IRLL024NTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.6 nC @ 5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 510 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,44700 Kč | 144,47 Kč |
| 100 | 9,43020 Kč | 943,02 Kč |
| 500 | 7,26824 Kč | 3 634,12 Kč |
| 1 000 | 6,57174 Kč | 6 571,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,12981 Kč | 12 824,52 Kč |
| 5 000 | 4,71846 Kč | 23 592,30 Kč |
| 7 500 | 4,50889 Kč | 33 816,68 Kč |
| 12 500 | 4,27338 Kč | 53 417,25 Kč |
| 17 500 | 4,22585 Kč | 73 952,38 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

















