
MUX36S08EVM-PDK | |
|---|---|
DigiKey Part Number | 296-43943-ND |
Manufacturer | |
Manufacturer Product Number | MUX36S08EVM-PDK |
Description | EVAL BOARD FOR MUX36S08 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MUX36S08 - 8:1 Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function 8:1 Multiplexer |
Manufacturer Texas Instruments | Utilized IC / Part MUX36S08 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,13000 Kč | 1 286,13 Kč |
| Unit Price without VAT: | 1 286,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,21730 Kč |



