
MUX508IPW | |
|---|---|
DigiKey Part Number | MUX508IPW-ND |
Manufacturer | |
Manufacturer Product Number | MUX508IPW |
Description | IC MUX 8:1 170OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 170Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MUX508IPW Models |
Category | Switch Time (Ton, Toff) (Max) 136ns, 75ns |
Manufacturer Texas Instruments | Charge Injection 0.3pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 2.4pF, 7.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -96dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 170Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2.4Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 10V ~ 36V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±5V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 58,20644 Kč | 20 954,32 Kč |
| Unit Price without VAT: | 58,20644 Kč |
|---|---|
| Unit Price with VAT: | 70,42979 Kč |


