Isolation IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC3301QDWERQ1

DigiKey Part Number
296-AMC3301QDWERQ1TR-ND - Tape & Reel (TR)
296-AMC3301QDWERQ1CT-ND - Cut Tape (CT)
296-AMC3301QDWERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC3301QDWERQ1
Description
AUTOMOTIVE 250-MV INPUT, PRECISI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolation IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMC3301QDWERQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Grade
Automotive
Manufacturer
Texas Instruments
Qualification
AEC-Q100
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
16-SOIC (0.295", 7.50mm Width)
Part Status
Active
Supplier Device Package
16-SOIC
Type
Isolation
Base Product Number
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 527
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,91000 Kč94,91 Kč
1071,96000 Kč719,60 Kč
2566,23600 Kč1 655,90 Kč
10059,93250 Kč5 993,25 Kč
25056,92892 Kč14 232,23 Kč
50056,86468 Kč28 432,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00052,40209 Kč104 804,18 Kč
4 00051,39266 Kč205 570,64 Kč
Manufacturers Standard Package
Unit Price without VAT:94,91000 Kč
Unit Price with VAT:114,84110 Kč