Isolation IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC3330QDWERQ1

DigiKey Part Number
296-AMC3330QDWERQ1TR-ND - Tape & Reel (TR)
296-AMC3330QDWERQ1CT-ND - Cut Tape (CT)
296-AMC3330QDWERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC3330QDWERQ1
Description
IC ISOLATED AMPLIFIER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolation IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMC3330QDWERQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Grade
Automotive
Manufacturer
Texas Instruments
Qualification
AEC-Q100
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
16-SOIC (0.295", 7.50mm Width)
Part Status
Active
Supplier Device Package
16-SOIC
Type
Isolation
Base Product Number
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1150,35000 Kč150,35 Kč
10115,82500 Kč1 158,25 Kč
25107,19880 Kč2 679,97 Kč
10097,72890 Kč9 772,89 Kč
25094,77488 Kč23 693,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00086,40583 Kč172 811,66 Kč
Manufacturers Standard Package
Unit Price without VAT:150,35000 Kč
Unit Price with VAT:181,92350 Kč