
TLV9001QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9001QDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV9001QDBVRQ1CT-ND - Cut Tape (CT) 296-TLV9001QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9001QDBVRQ1 |
Description | AUTOMOTIVE, SINGLE-CHANNEL, 5.5- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9001QDBVRQ1 Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 60µA |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Push-Pull, Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 5 pA | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,51632 Kč | 13 548,96 Kč |
| 6 000 | 4,39408 Kč | 26 364,48 Kč |
| 9 000 | 4,33284 Kč | 38 995,56 Kč |
| 15 000 | 4,26503 Kč | 63 975,45 Kč |
| 21 000 | 4,22539 Kč | 88 733,19 Kč |
| 30 000 | 4,18727 Kč | 125 618,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,24400 Kč | 72,44 Kč |
| 25 | 6,47560 Kč | 161,89 Kč |
| 100 | 5,62120 Kč | 562,12 Kč |
| 250 | 5,21424 Kč | 1 303,56 Kč |
| 500 | 4,96812 Kč | 2 484,06 Kč |
| 1 000 | 4,76613 Kč | 4 766,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 7,18120 Kč | 179,53 Kč |
| 100 | 5,74720 Kč | 574,72 Kč |
| 250 | 5,33684 Kč | 1 334,21 Kč |
| 500 | 4,51624 Kč | 2 258,12 Kč |
| 1 000 | 3,48966 Kč | 3 489,66 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |










