


AMC0381D10QDFXRQ1 | |
|---|---|
DigiKey Part Number | 296-AMC0381D10QDFXRQ1TR-ND - Tape & Reel (TR) 296-AMC0381D10QDFXRQ1CT-ND - Cut Tape (CT) 296-AMC0381D10QDFXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC0381D10QDFXRQ1 |
Description | AUTOMOTIVE DC-INPUT ISOLATED AMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 15-SSOP |
Datasheet | Datasheet |
Category | Current - Output / Channel 11 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Differential | Mounting Type Surface Mount |
Voltage - Input Offset 100 µV | Package / Case 36-BSSOP (0.295", 7.50mm Width), 15 Leads |
Current - Supply 6.2mA | Supplier Device Package 15-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,78000 Kč | 146,78 Kč |
| 10 | 113,07400 Kč | 1 130,74 Kč |
| 25 | 104,62880 Kč | 2 615,72 Kč |
| 100 | 95,34560 Kč | 9 534,56 Kč |
| 250 | 92,36516 Kč | 23 091,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 86,91856 Kč | 65 188,92 Kč |
| 1 500 | 84,96001 Kč | 127 440,01 Kč |
| 2 250 | 83,97903 Kč | 188 952,82 Kč |
| Unit Price without VAT: | 146,78000 Kč |
|---|---|
| Unit Price with VAT: | 177,60380 Kč |





