
AMC0311SQDWVRQ1 | |
|---|---|
DigiKey Part Number | 296-AMC0311SQDWVRQ1TR-ND - Tape & Reel (TR) 296-AMC0311SQDWVRQ1CT-ND - Cut Tape (CT) 296-AMC0311SQDWVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC0311SQDWVRQ1 |
Description | IC ISOL AMP 1 CIRCUIT 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
Current - Input Bias | 3 nA | |
Current - Supply | 6.2mA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,64000 Kč | 97,64 Kč |
| 10 | 74,18600 Kč | 741,86 Kč |
| 25 | 68,32760 Kč | 1 708,19 Kč |
| 100 | 61,88950 Kč | 6 188,95 Kč |
| 250 | 58,81876 Kč | 14 704,69 Kč |
| 500 | 56,96800 Kč | 28 484,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,10826 Kč | 57 108,26 Kč |
| 2 000 | 55,81668 Kč | 111 633,36 Kč |
| 3 000 | 55,17008 Kč | 165 510,24 Kč |
| Unit Price without VAT: | 97,64000 Kč |
|---|---|
| Unit Price with VAT: | 118,14440 Kč |










