
AMC0311DDWVR | |
|---|---|
DigiKey Part Number | 296-AMC0311DDWVRTR-ND - Tape & Reel (TR) 296-AMC0311DDWVRCT-ND - Cut Tape (CT) 296-AMC0311DDWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC0311DDWVR |
Description | IC ISOL AMP 1 CIRCUIT 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output / Channel 11 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Output Type Differential | Supplier Device Package 8-SOIC |
Current - Input Bias 3 nA | Base Product Number |
Current - Supply 6.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 67,88700 Kč | 678,87 Kč |
| 25 | 62,43960 Kč | 1 560,99 Kč |
| 100 | 56,45100 Kč | 5 645,10 Kč |
| 250 | 53,59360 Kč | 13 398,40 Kč |
| 500 | 53,41052 Kč | 26 705,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 50,45357 Kč | 50 453,57 Kč |
| 2 000 | 49,28693 Kč | 98 573,86 Kč |
| 3 000 | 48,70297 Kč | 146 108,91 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |







