
AMC0311SDWVR | |
|---|---|
DigiKey Part Number | 296-AMC0311SDWVRTR-ND - Tape & Reel (TR) 296-AMC0311SDWVRCT-ND - Cut Tape (CT) 296-AMC0311SDWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC0311SDWVR |
Description | IC ISOL AMP 1 CIRCUIT 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC0311SDWVR Models |
Category | Current - Output / Channel 11 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Output Type Single-Ended | Supplier Device Package 8-SOIC |
Current - Input Bias 3 nA | Base Product Number |
Current - Supply 6.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 66,52200 Kč | 665,22 Kč |
| 25 | 61,16280 Kč | 1 529,07 Kč |
| 100 | 55,27300 Kč | 5 527,30 Kč |
| 250 | 52,46560 Kč | 13 116,40 Kč |
| 500 | 52,24386 Kč | 26 121,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,60680 Kč | 48 606,80 Kč |
| 2 000 | 47,47533 Kč | 94 950,66 Kč |
| 3 000 | 46,90855 Kč | 140 725,65 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |









