
ISO7710DR | |
|---|---|
DigiKey Part Number | 296-48557-2-ND - Tape & Reel (TR) 296-48557-1-ND - Cut Tape (CT) 296-48557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7710DR |
Description | DGTL ISOLTR 3KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 1 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7710DR Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 4.9ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1.8ns, 1.9ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation 3000Vrms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 27,15000 Kč | 271,50 Kč |
| 25 | 24,68520 Kč | 617,13 Kč |
| 100 | 21,97020 Kč | 2 197,02 Kč |
| 250 | 20,67632 Kč | 5 169,08 Kč |
| 500 | 19,89644 Kč | 9 948,22 Kč |
| 1 000 | 19,80909 Kč | 19 809,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,55928 Kč | 41 398,20 Kč |
| 5 000 | 16,18736 Kč | 80 936,80 Kč |
| 7 500 | 16,00115 Kč | 120 008,62 Kč |
| 12 500 | 15,79483 Kč | 197 435,38 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |











