


FDS2582 | |
|---|---|
DigiKey Part Number | FDS2582TR-ND - Tape & Reel (TR) FDS2582CT-ND - Cut Tape (CT) FDS2582DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS2582 |
Description | MOSFET N-CH 150V 4.1A 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 4.1A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 66mOhm @ 4.1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1290 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,39000 Kč | 38,39 Kč |
| 10 | 24,43200 Kč | 244,32 Kč |
| 100 | 16,43550 Kč | 1 643,55 Kč |
| 500 | 13,01368 Kč | 6 506,84 Kč |
| 1 000 | 12,01544 Kč | 12 015,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,72122 Kč | 26 803,05 Kč |
| 5 000 | 9,98508 Kč | 49 925,40 Kč |
| 7 500 | 9,81663 Kč | 73 624,73 Kč |
| Unit Price without VAT: | 38,39000 Kč |
|---|---|
| Unit Price with VAT: | 46,45190 Kč |











