
DIYAMC-0-EVM | |
|---|---|
DigiKey Part Number | 296-DIYAMC-0-EVM-ND |
Manufacturer | |
Manufacturer Product Number | DIYAMC-0-EVM |
Description | EVAL BOARD D DEN DUB DWV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - 3 - Triple Channels per IC Isolation Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 3 - Triple | |
Amplifier Type | Isolation | |
Output Type | Differential, Single-Ended | |
Slew Rate | - | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | - | |
Voltage - Supply, Single/Dual (±) | - | |
Utilized IC / Part | - | |
Contents | Unpopulated (Bare) Board(s) | |
Note | - | |
Base Product Number | - |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 234,68000 Kč | 1 234,68 Kč |
| Unit Price without VAT: | 1 234,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 493,96280 Kč |


