Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL0202-10MRTER

DigiKey Part Number
296-28196-2-ND - Tape & Reel (TR)
296-28196-1-ND - Cut Tape (CT)
296-28196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL0202-10MRTER
Description
IC DGT POT 10KOHM 256TAP 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPL0202-10MRTER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
256
Resistance (Ohms)
10k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
132ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
16-WQFN (3x3)
Package / Case
16-WFQFN Exposed Pad
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 648
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,70000 Kč73,70 Kč
1055,45600 Kč554,56 Kč
2550,89920 Kč1 272,48 Kč
10045,88270 Kč4 588,27 Kč
25043,49188 Kč10 872,97 Kč
50042,05060 Kč21 025,30 Kč
1 00040,86463 Kč40 864,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00039,39946 Kč118 198,38 Kč
Manufacturers Standard Package
Unit Price without VAT:73,70000 Kč
Unit Price with VAT:89,17700 Kč