Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT595WBQBRQ1

DigiKey Part Number
296-SN74ACT595WBQBRQ1TR-ND - Tape & Reel (TR)
296-SN74ACT595WBQBRQ1CT-ND - Cut Tape (CT)
296-SN74ACT595WBQBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT595WBQBRQ1
Description
IC SR TRI-STATE 8BIT 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (2.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 824
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,59600 Kč95,96 Kč
258,60080 Kč215,02 Kč
1007,51520 Kč751,52 Kč
2506,99568 Kč1 748,92 Kč
5006,68240 Kč3 341,20 Kč
1 0006,55390 Kč6 553,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,10615 Kč18 318,45 Kč
6 0005,95024 Kč35 701,44 Kč
9 0005,87221 Kč52 849,89 Kč
15 0005,78572 Kč86 785,80 Kč
21 0005,73517 Kč120 438,57 Kč
30 0005,68655 Kč170 596,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč