
VGT12EEM-200S1A4 | |
|---|---|
DigiKey Part Number | 445-180909-2-ND - Tape & Reel (TR) 445-180909-1-ND - Cut Tape (CT) 445-180909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGT12EEM-200S1A4 |
Description | XFMR FLYBACK AC/DC CONV 10UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 2600Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VGT12EEM-200S1A4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2600Vrms | |
Inductance @ Frequency | 10µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.535" L x 0.425" W (13.60mm x 10.80mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Footprint | 0.583" L x 0.535" W (14.80mm x 13.60mm) | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,73000 Kč | 183,73 Kč |
| 10 | 165,75800 Kč | 1 657,58 Kč |
| 25 | 159,02200 Kč | 3 975,55 Kč |
| 50 | 154,07920 Kč | 7 703,96 Kč |
| 100 | 149,27060 Kč | 14 927,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 137,70740 Kč | 34 426,85 Kč |
| 500 | 133,36502 Kč | 66 682,51 Kč |
| 750 | 130,88165 Kč | 98 161,24 Kč |
| 1 250 | 127,81146 Kč | 159 764,32 Kč |
| Unit Price without VAT: | 183,73000 Kč |
|---|---|
| Unit Price with VAT: | 222,31330 Kč |















