
CLF6045NIT-101M-D | |
|---|---|
DigiKey Part Number | 445-174377-2-ND - Tape & Reel (TR) 445-174377-1-ND - Cut Tape (CT) 445-174377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF6045NIT-101M-D |
Description | FIXED IND 100UH 610MA 384 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 610 mA 384mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF6045NIT-101M-D Models |
Category | Current - Saturation (Isat) 610mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 384mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.248" L x 0.236" W (6.30mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 14,69900 Kč | 146,99 Kč |
| 25 | 13,59000 Kč | 339,75 Kč |
| 50 | 12,81300 Kč | 640,65 Kč |
| 100 | 12,08220 Kč | 1 208,22 Kč |
| 250 | 11,17680 Kč | 2 794,20 Kč |
| 500 | 10,53848 Kč | 5 269,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,65320 Kč | 9 653,20 Kč |
| 2 000 | 9,10285 Kč | 18 205,70 Kč |
| 3 000 | 8,79592 Kč | 26 387,76 Kč |
| 5 000 | 8,42431 Kč | 42 121,55 Kč |
| 7 000 | 8,18847 Kč | 57 319,29 Kč |
| 10 000 | 7,94581 Kč | 79 458,10 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |




