
LTC6820HUD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6820HUD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6820HUD#TRPBFCT-ND - Cut Tape (CT) 505-LTC6820HUD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6820HUD#TRPBF |
Description | IC INTERFACE SPECIALIZED 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Communications Interface Interface 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6820HUD#TRPBF Models |
Category | Interface SPI |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Series | Package / Case 16-WFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 16-QFN (3x3) |
Part Status Active | Mounting Type Surface Mount |
Applications Isolated Communications Interface | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,64000 Kč | 177,64 Kč |
| 10 | 137,70500 Kč | 1 377,05 Kč |
| 25 | 127,71000 Kč | 3 192,75 Kč |
| 100 | 116,72790 Kč | 11 672,79 Kč |
| 250 | 114,05104 Kč | 28 512,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 102,99737 Kč | 257 493,43 Kč |
| Unit Price without VAT: | 177,64000 Kč |
|---|---|
| Unit Price with VAT: | 214,94440 Kč |


















