


AVR-M1608C270MTABB | |
|---|---|
DigiKey Part Number | 445-2546-2-ND - Tape & Reel (TR) 445-2546-1-ND - Cut Tape (CT) 445-2546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-M1608C270MTABB |
Description | VARISTOR 27V 2A 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 V 2 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AVR-M1608C270MTABB Models |
Category | Current - Surge 2 A |
Manufacturer TDK | Energy 0.05J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 15 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 17 V | Grade Automotive |
Varistor Voltage (Min) 21.6 V | Qualification AEC-Q200 |
Varistor Voltage (Typ) 27 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Max) 32.4 V | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 25 | 1,87320 Kč | 46,83 Kč |
| 100 | 1,58320 Kč | 158,32 Kč |
| 250 | 1,44636 Kč | 361,59 Kč |
| 500 | 1,36362 Kč | 681,81 Kč |
| 1 000 | 1,29516 Kč | 1 295,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,14744 Kč | 4 589,76 Kč |
| 8 000 | 1,11074 Kč | 8 885,92 Kč |
| 12 000 | 1,09235 Kč | 13 108,20 Kč |
| 20 000 | 1,07200 Kč | 21 440,00 Kč |
| 28 000 | 1,06009 Kč | 29 682,52 Kč |
| 40 000 | 1,04865 Kč | 41 946,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |






