
LTC2865HDE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2865HDE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2865HDE#TRPBFCT-ND - Cut Tape (CT) 505-LTC2865HDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2865HDE#TRPBF |
Description | IC TRANSCEIVER FULL 1/1 12DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2865HDE#TRPBF Models |
Category | Receiver Hysteresis 150 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 12-WFDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 12-DFN (4x3) |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,95000 Kč | 120,95 Kč |
| 10 | 92,55900 Kč | 925,59 Kč |
| 25 | 85,45360 Kč | 2 136,34 Kč |
| 100 | 77,63590 Kč | 7 763,59 Kč |
| 250 | 74,53452 Kč | 18 633,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 67,85756 Kč | 169 643,90 Kč |
| Unit Price without VAT: | 120,95000 Kč |
|---|---|
| Unit Price with VAT: | 146,34950 Kč |











