
5030912021 | |
|---|---|
DigiKey Part Number | 900-5030912021-ND |
Manufacturer | |
Manufacturer Product Number | 5030912021 |
Description | 2.0 W/B LGRIDPLGHSGASSY BLK 20CK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5030912021 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Insulation Height 0.472" (12.00mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post 3.94µin (0.100µm) |
Termination Solder | Applications General Purpose, Industrial, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,82000 Kč | 40,82 Kč |
| 10 | 34,71600 Kč | 347,16 Kč |
| 100 | 29,50580 Kč | 2 950,58 Kč |
| 500 | 26,33616 Kč | 13 168,08 Kč |
| 2 520 | 23,49691 Kč | 59 212,21 Kč |
| 5 040 | 22,37644 Kč | 112 777,26 Kč |
| Unit Price without VAT: | 40,82000 Kč |
|---|---|
| Unit Price with VAT: | 49,39220 Kč |











