



G2RL-1A DC5 | |
|---|---|
DigiKey Part Number | 39-G2RL-1ADC5-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1A DC5 |
Description | RELAY GEN PURPOSE SPST 12A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-1A DC5 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 12 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 5280VA, 3600W | Relay Type |
Coil Current 80 mA | Coil Resistance 62.5 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 20 | 44,16950 Kč | 883,39 Kč |
| 40 | 42,66275 Kč | 1 706,51 Kč |
| 60 | 41,80000 Kč | 2 508,00 Kč |
| 100 | 40,74030 Kč | 4 074,03 Kč |
| 260 | 38,82692 Kč | 10 095,00 Kč |
| 500 | 37,56836 Kč | 18 784,18 Kč |
| 1 000 | 36,27803 Kč | 36 278,03 Kč |
| 5 000 | 33,82148 Kč | 169 107,40 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |




