




G2RL-1 DC5 | |
|---|---|
DigiKey Part Number | G2RL-1DC5-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1 DC5 |
Description | RELAY GEN PURPOSE SPDT 12A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-1 DC5 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 12 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 5280VA, 3600W | Relay Type |
Coil Current 80 mA | Coil Resistance 62.5 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 20 | 66,77350 Kč | 1 335,47 Kč |
| 40 | 64,48475 Kč | 2 579,39 Kč |
| 60 | 63,17950 Kč | 3 790,77 Kč |
| 100 | 61,57870 Kč | 6 157,87 Kč |
| 260 | 58,68458 Kč | 15 257,99 Kč |
| 500 | 56,78238 Kč | 28 391,19 Kč |
| 1 000 | 54,83145 Kč | 54 831,45 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |






