TISON-8-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TISON-8-6
TISON-8-6

TLI4971A025T5E0001XUMA1

DigiKey Part Number
448-TLI4971A025T5E0001XUMA1TR-ND - Tape & Reel (TR)
448-TLI4971A025T5E0001XUMA1CT-ND - Cut Tape (CT)
448-TLI4971A025T5E0001XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLI4971A025T5E0001XUMA1
Description
CURRENT SENSOR HE/OL 25A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Current Sensor 25A 1 Channel Hall Effect, Open Loop Unidirectional 8-PowerTDFN
Datasheet
 Datasheet
EDA/CAD Models
TLI4971A025T5E0001XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
48mV/A
Frequency
DC ~ 240kHz
Linearity
±2.25%
Accuracy
±3.45%
Voltage - Supply
3.1V ~ 3.5V
Response Time
250ns
Current - Supply (Max)
25mA
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Unidirectional
Mounting Type
Package / Case
8-PowerTDFN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,74000 Kč78,74 Kč
570,48800 Kč352,44 Kč
1067,42700 Kč674,27 Kč
2563,74000 Kč1 593,50 Kč
5061,23180 Kč3 061,59 Kč
10058,93020 Kč5 893,02 Kč
50054,29840 Kč27 149,20 Kč
1 00053,42353 Kč53 423,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50050,51108 Kč126 277,70 Kč
Manufacturers Standard Package
Unit Price without VAT:78,74000 Kč
Unit Price with VAT:95,27540 Kč