SVM-61T-P2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVM-61T-P2.0

DigiKey Part Number
455-2379-2-ND - Tape & Reel (TR)
455-2379-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SVM-61T-P2.0
Description
CONN PIN 14-20AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 14-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 863
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
102,54700 Kč25,47 Kč
252,39120 Kč59,78 Kč
502,27340 Kč113,67 Kč
1002,16390 Kč216,39 Kč
2502,02836 Kč507,09 Kč
5001,93112 Kč965,56 Kč
1 0001,83872 Kč1 838,72 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,57570 Kč3 151,40 Kč
4 0001,50045 Kč6 001,80 Kč
6 0001,45810 Kč8 748,60 Kč
10 0001,40646 Kč14 064,60 Kč
14 0001,37344 Kč19 228,16 Kč
20 0001,33931 Kč26 786,20 Kč
50 0001,25548 Kč62 774,00 Kč
100 0001,19560 Kč119 560,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,95000 Kč
Unit Price with VAT:3,56950 Kč