



SJW2K-10HG | |
|---|---|
DigiKey Part Number | 4285-SJW2K-10HG-ND |
Manufacturer | |
Manufacturer Product Number | SJW2K-10HG |
Description | 2 MM W TO B CONNECTOR 10P HOUSIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 4,60900 Kč | 46,09 Kč |
| 25 | 4,32960 Kč | 108,24 Kč |
| 50 | 4,12100 Kč | 206,05 Kč |
| 100 | 3,92290 Kč | 392,29 Kč |
| 250 | 3,67556 Kč | 918,89 Kč |
| 500 | 3,49998 Kč | 1 749,99 Kč |
| 1 000 | 3,33271 Kč | 3 332,71 Kč |
| 3 000 | 3,08383 Kč | 9 251,49 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |




