2012002104 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 48 736
Unit Price: 8,19000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 21 071
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 26 311
Unit Price: 7,35000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,40938 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,77238 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,49077 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,00965 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 32 550
Unit Price: 7,98000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 2,07495 Kč

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 10 440
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4 000
Unit Price: 21,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Erni
In Stock: 432
Unit Price: 27,09000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 1,15110 Kč

Parametric Equivalent


Cvilux USA
In Stock: 1 079
Unit Price: 2,10000 Kč
Datasheet
10 Rectangular Connectors - Housings Receptacle Blue 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2012002104

DigiKey Part Number
900-2012002104-ND
Manufacturer
Manufacturer Product Number
2012002104
Description
SPOT-ON 2.0 W/B SR SMT REC HSG 1
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Blue 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2012002104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Blue
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 4004,10450 Kč9 850,80 Kč
Unit Price without VAT:4,10450 Kč
Unit Price with VAT:4,96645 Kč