
CI0610S0000 | |
|---|---|
DigiKey Part Number | 2987-CI0610S0000-ND |
Manufacturer | |
Manufacturer Product Number | CI0610S0000 |
Description | 2.00MM 10-POSITION TERMINAL HOUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,11300 Kč | 11,13 Kč |
| 25 | 1,05000 Kč | 26,25 Kč |
| 50 | 0,99960 Kč | 49,98 Kč |
| 100 | 0,95120 Kč | 95,12 Kč |
| 250 | 0,89200 Kč | 223,00 Kč |
| 500 | 0,84958 Kč | 424,79 Kč |
| 1 000 | 0,80884 Kč | 808,84 Kč |
| 3 000 | 0,74830 Kč | 2 244,90 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

