



0512161000 | |
|---|---|
DigiKey Part Number | WM12886-ND |
Manufacturer | |
Manufacturer Product Number | 0512161000 |
Description | CONN RCPT HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0512161000 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBTP) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 25 | 7,71040 Kč | 192,76 Kč |
| 50 | 7,34520 Kč | 367,26 Kč |
| 100 | 6,99230 Kč | 699,23 Kč |
| 250 | 6,55388 Kč | 1 638,47 Kč |
| 500 | 6,24060 Kč | 3 120,30 Kč |
| 1 000 | 5,94243 Kč | 5 942,43 Kč |
| 3 000 | 5,49903 Kč | 16 497,09 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |






