New Product
Image for 1-1735447-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1735447-0

DigiKey Part Number
1111-1-1735447-0-ND
Manufacturer
Manufacturer Product Number
1-1735447-0
Description
BOARD CONNECTOR 10 CONTACT(S) 1
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1735447-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-25°C ~ 85°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 2002,07495 Kč2 489,94 Kč
Unit Price without VAT:2,07495 Kč
Unit Price with VAT:2,51069 Kč