



119977-E | |
|---|---|
DigiKey Part Number | 2684-119977-E-ND |
Manufacturer | |
Manufacturer Product Number | 119977-E |
Description | CONN RCPT HSG 10POS 2.00MM |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Not For New Designs | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 100°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0355071000 | Molex | 32 476 | 23-0355071000-ND | 7,93000 Kč | Parametric Equivalent |
| 0512161000 | Molex | 48 616 | WM12886-ND | 9,59000 Kč | Parametric Equivalent |
| 0513821000 | Molex | 15 480 | WM13262-ND | 9,38000 Kč | Parametric Equivalent |
| 1-2316104-0 | TE Connectivity AMP Connectors | 4 000 | 17-1-2316104-0-ND | 21,27000 Kč | Parametric Equivalent |
| 1511000010 | Molex | 26 301 | WM15201-ND | 9,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 23,37900 Kč | 233,79 Kč |
| 100 | 19,86490 Kč | 1 986,49 Kč |
| 500 | 17,72968 Kč | 8 864,84 Kč |
| 1 000 | 16,88315 Kč | 16 883,15 Kč |
| 5 000 | 15,07160 Kč | 75 358,00 Kč |
| 10 000 | 14,35290 Kč | 143 529,00 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |





