Socket Contact Tin 22-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 22-24 AWG Crimp Stamped
iBridge Ultra family of Cable-to-Board connectors
ERNI iBridge Ultra

119945-E

DigiKey Part Number
2684-119945-ETR-ND - Tape & Reel (TR)
2684-119945CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
119945-E
Description
IBRIDGE 2MM F CRIMP TERMINAL SN
Customer Reference
Detailed Description
Socket Contact Tin 22-24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-24 AWG
Contact Finish
Tin
Contact Finish Thickness
98.4µin (2.50µm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 273
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,68800 Kč26,88 Kč
1002,28460 Kč228,46 Kč
5002,03890 Kč1 019,45 Kč
1 0001,94148 Kč1 941,48 Kč
5 0001,73271 Kč8 663,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,64996 Kč16 499,60 Kč
20 0001,57120 Kč31 424,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč