



119974-E | |
|---|---|
DigiKey Part Number | 2684-119974-ND |
Manufacturer | |
Manufacturer Product Number | 119974-E |
Description | CONN RCPT HSG 5POS 2.00MM |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Obsolete | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 100°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0355070500 | Molex | 8 582 | WM5984-ND | 0,16000 Kč | Parametric Equivalent |
| 0512160500 | Molex | 0 | WM12235-ND | 0,24000 Kč | Parametric Equivalent |
| 0513820500 | Molex | 3 501 | WM7559-ND | 0,25000 Kč | Parametric Equivalent |
| 1511000005 | Molex | 1 240 | 1511000005-ND | 0,40000 Kč | Parametric Equivalent |
| 1735447-5 | TE Connectivity AMP Connectors | 10 124 | A100022-ND | 0,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |



