



119976-E | |
|---|---|
DigiKey Part Number | 2684-119976-ND |
Manufacturer | |
Manufacturer Product Number | 119976-E |
Description | CONN RCPT HSG 8POS 2.00MM |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Not For New Designs | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 100°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0347910181 | Molex | 11 817 | 900-0347910181-ND | 16,48000 Kč | Parametric Equivalent |
| 0347910182 | Molex | 2 977 | 900-0347910182-ND | 18,98000 Kč | Parametric Equivalent |
| 0355070800 | Molex | 231 388 | WM5987-ND | 6,26000 Kč | Parametric Equivalent |
| 0512160800 | Molex | 21 085 | WM23353-ND | 8,55000 Kč | Parametric Equivalent |
| 0513820800 | Molex | 52 337 | WM12250-ND | 6,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 38,31200 Kč | 383,12 Kč |
| 100 | 32,54920 Kč | 3 254,92 Kč |
| 600 | 28,68153 Kč | 17 208,92 Kč |
| 1 200 | 27,31271 Kč | 32 775,25 Kč |
| 5 400 | 24,56481 Kč | 132 649,97 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |





