



109906-E | |
|---|---|
DigiKey Part Number | 2684-109906-ETR-ND - Tape & Reel (TR) 2684-109906-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 109906-E |
Description | IBRIDGE 2MM 08POS M VERT SMT |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 109906-E Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.307" (7.80mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating Tin |
Part Status Obsolete | Contact Finish Thickness - Mating 98.4µin (2.50µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -40°C ~ 100°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 8A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 95V, 300V |
Mounting Type | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Termination Solder | Applications General Purpose |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,40000 Kč | 63,40 Kč |
| 10 | 53,80700 Kč | 538,07 Kč |
| 100 | 45,73400 Kč | 4 573,40 Kč |
| Unit Price without VAT: | 63,40000 Kč |
|---|---|
| Unit Price with VAT: | 76,71400 Kč |


