Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




119978-E | |
|---|---|
DigiKey Part Number | 2684-119978-ND |
Manufacturer | |
Manufacturer Product Number | 119978-E |
Description | CONN RCPT HSG 12POS 2.00MM |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Not For New Designs | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 100°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0355071200 | Molex | 112 618 | WM5991-ND | 8,76000 Kč | Parametric Equivalent |
| 0512161200 | Molex | 19 522 | WM12887-ND | 10,43000 Kč | Parametric Equivalent |
| 0513821200 | Molex | 1 000 | WM12253-ND | 9,38000 Kč | Parametric Equivalent |
| 1-1735447-2 | TE Connectivity AMP Connectors | 6 082 | A100029-ND | 3,96000 Kč | Parametric Equivalent |
| 1-1735447-2 | TE Connectivity | 0 | 1111-1-1735447-2-ND | 2,71091 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,25609 Kč | 43 140,22 Kč |
| Unit Price without VAT: | 17,25609 Kč |
|---|---|
| Unit Price with VAT: | 20,87987 Kč |


















