


1-2316104-2 | |
|---|---|
DigiKey Part Number | 17-1-2316104-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2316104-2 |
Description | CONN RCPT HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2316104-2 Models |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1735447-2 | TE Connectivity AMP Connectors | 6 057 | A100029-ND | 3,96000 Kč | Parametric Equivalent |
| 0355071200 | Molex | 112 590 | WM5991-ND | 8,76000 Kč | Parametric Equivalent |
| 0512161200 | Molex | 19 522 | WM12887-ND | 10,43000 Kč | Parametric Equivalent |
| 0513821200 | Molex | 1 000 | WM12253-ND | 9,38000 Kč | Parametric Equivalent |
| SJA20-12HG | JAM | 980 | 4285-SJA20-12HG-ND | 3,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 19,45800 Kč | 194,58 Kč |
| 25 | 18,24440 Kč | 456,11 Kč |
| 50 | 17,36840 Kč | 868,42 Kč |
| 120 | 16,32642 Kč | 1 959,17 Kč |
| 360 | 15,10750 Kč | 5 438,70 Kč |
| 600 | 14,57208 Kč | 8 743,25 Kč |
| 1 080 | 13,98014 Kč | 15 098,55 Kč |
| 2 520 | 13,16892 Kč | 33 185,68 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |

